



A22EL-M-T2-11 | |
|---|---|
DigiKey Part Number | Z8299-ND |
Manufacturer | |
Manufacturer Product Number | A22EL-M-T2-11 |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
EDA/CAD Models | A22EL-M-T2-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Illumination Voltage (Nominal) | 220 VAC | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 340,15000 Kč | 3 340,15 Kč |
| 5 | 2 913,26200 Kč | 14 566,31 Kč |
| 10 | 2 746,34900 Kč | 27 463,49 Kč |
| 25 | 2 539,85920 Kč | 63 496,48 Kč |
| 50 | 2 393,70480 Kč | 119 685,24 Kč |
| Unit Price without VAT: | 3 340,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 041,58150 Kč |



