A22EL-M-24A-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A22EL-M-24A-11
A22EL-M-24A-11
A22EL-M-24A-11

A22EL-M-24A-11

DigiKey Part Number
SW1463-ND
Manufacturer
Manufacturer Product Number
A22EL-M-24A-11
Description
SW E-STOP TWIST RESET 10A 110V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
A22EL-M-24A-11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
Illuminated (Red)
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 55°C
Illumination Voltage (Nominal)
24 VAC/DC
Includes
3 pcs - 1 Switch, 1 Locking Ring, 1 Nut
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 281
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 634,41000 Kč2 634,41 Kč
52 297,77600 Kč11 488,88 Kč
102 166,15000 Kč21 661,50 Kč
252 003,33680 Kč50 083,42 Kč
501 888,10080 Kč94 405,04 Kč
1001 779,24070 Kč177 924,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 634,41000 Kč
Unit Price with VAT:3 187,63610 Kč