Emergency Stop Switch DPST-NC Panel Mount, Front Illuminated (Red)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22EL-M-12A-02

DigiKey Part Number
Z6750-ND
Manufacturer
Manufacturer Product Number
A22EL-M-12A-02
Description
SW E-STOP TWIST RESET 10A 110V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front Illuminated (Red)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
Illuminated (Red)
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 55°C
Illumination Voltage (Nominal)
12 VAC/DC
Includes
3 pcs - 1 Switch, 1 Locking Ring, 1 Nut
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 615,51000 Kč2 615,51 Kč
52 281,43200 Kč11 407,16 Kč
102 150,76200 Kč21 507,62 Kč
251 989,10680 Kč49 727,67 Kč
501 874,69300 Kč93 734,65 Kč
1001 766,61630 Kč176 661,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 615,51000 Kč
Unit Price with VAT:3 164,76710 Kč