



A22E-S-01 | |
|---|---|
DigiKey Part Number | Z1508-ND |
Manufacturer | |
Manufacturer Product Number | A22E-S-01 |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22E-S-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 787,98000 Kč | 1 787,98 Kč |
| 5 | 1 559,64800 Kč | 7 798,24 Kč |
| 10 | 1 470,36400 Kč | 14 703,64 Kč |
| 25 | 1 359,92280 Kč | 33 998,07 Kč |
| 50 | 1 281,74740 Kč | 64 087,37 Kč |
| 100 | 1 207,90790 Kč | 120 790,79 Kč |
| Unit Price without VAT: | 1 787,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,45580 Kč |



