



A22E-M-11-EMO | |
|---|---|
DigiKey Part Number | Z3998-ND |
Manufacturer | |
Manufacturer Product Number | A22E-M-11-EMO |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | EMO Marking | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 281,79000 Kč | 2 281,79 Kč |
| 5 | 1 990,34400 Kč | 9 951,72 Kč |
| 10 | 1 876,34700 Kč | 18 763,47 Kč |
| 25 | 1 735,34520 Kč | 43 383,63 Kč |
| 50 | 1 635,54720 Kč | 81 777,36 Kč |
| 100 | 1 541,27520 Kč | 154 127,52 Kč |
| Unit Price without VAT: | 2 281,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 760,96590 Kč |


