
A22-20 | |
|---|---|
DigiKey Part Number | Z1553-ND |
Manufacturer | |
Manufacturer Product Number | A22-20 |
Description | CONTACT BLOCK DPST-NO 10A 110V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 10A @ 110VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 124,91000 Kč | 1 124,91 Kč |
| 10 | 1 018,58800 Kč | 10 185,88 Kč |
| 25 | 979,12800 Kč | 24 478,20 Kč |
| 50 | 950,28960 Kč | 47 514,48 Kč |
| 100 | 922,29100 Kč | 92 229,10 Kč |
| Unit Price without VAT: | 1 124,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 361,14110 Kč |


