Configurable Contact Block SPST-NC 5A @ 125VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 5A @ 125VAC
A165E-01
A165E-01

A165E-01

DigiKey Part Number
SW1507-ND
Manufacturer
Manufacturer Product Number
A165E-01
Description
CONTACT BLOCK SPST-NC 5A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 5A @ 125VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
5A @ 125VAC
(Select First, Then Apply Filters) Compatible Series
Omron, A165E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1331,14000 Kč331,14 Kč
10285,69900 Kč2 856,99 Kč
25269,38760 Kč6 734,69 Kč
50257,64120 Kč12 882,06 Kč
100246,38840 Kč24 638,84 Kč
250232,23452 Kč58 058,63 Kč
500222,04756 Kč111 023,78 Kč
Manufacturers Standard Package
Unit Price without VAT:331,14000 Kč
Unit Price with VAT:400,67940 Kč