
A16-24DSR | |
|---|---|
DigiKey Part Number | Z1584-ND |
Manufacturer | |
Manufacturer Product Number | A16-24DSR |
Description | LAMP LED 24VDC 16 SERIES RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED | |
For Use With/Related Products | A16 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,58000 Kč | 243,58 Kč |
| 10 | 220,50000 Kč | 2 205,00 Kč |
| 25 | 211,97080 Kč | 5 299,27 Kč |
| 50 | 205,73420 Kč | 10 286,71 Kč |
| 100 | 199,67840 Kč | 19 967,84 Kč |
| 250 | 191,94608 Kč | 47 986,52 Kč |
| 500 | 186,29300 Kč | 93 146,50 Kč |
| 1 000 | 180,80454 Kč | 180 804,54 Kč |
| Unit Price without VAT: | 243,58000 Kč |
|---|---|
| Unit Price with VAT: | 294,73180 Kč |















