
A16-12DG | |
|---|---|
DigiKey Part Number | Z11742-ND |
Manufacturer | |
Manufacturer Product Number | A16-12DG |
Description | LAMP LED 12VDC 16 SERIES GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED Lamp Replacement | |
For Use With/Related Products | A16/M16 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 Kč | 284,94 Kč |
| 10 | 257,96000 Kč | 2 579,60 Kč |
| 25 | 247,98640 Kč | 6 199,66 Kč |
| 50 | 240,68740 Kč | 12 034,37 Kč |
| 100 | 233,60480 Kč | 23 360,48 Kč |
| 250 | 224,55596 Kč | 56 138,99 Kč |
| 500 | 217,94244 Kč | 108 971,22 Kč |
| Unit Price without VAT: | 284,94000 Kč |
|---|---|
| Unit Price with VAT: | 344,77740 Kč |



