Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-20GQ22-B

DigiKey Part Number
Z6393-ND
Manufacturer
Manufacturer Product Number
A-20GQ22-B
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A-20GQ22-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Roller Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
630gf
Release Force
280gf
Operating Position
1.313" (33.4mm)
Pretravel
0.051" (1.3mm)
Differential Travel
0.014" (0.35mm)
Overtravel
0.141" (3.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Factory Stock: 603
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1910,68000 Kč910,68 Kč
10753,97500 Kč7 539,75 Kč
25699,38440 Kč17 484,61 Kč
50660,69780 Kč33 034,89 Kč
100624,12780 Kč62 412,78 Kč
250578,81408 Kč144 703,52 Kč
Manufacturers Standard Package
Unit Price without VAT:910,68000 Kč
Unit Price with VAT:1 101,92280 Kč