Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-20G-B

DigiKey Part Number
Z6616-ND
Manufacturer
Manufacturer Product Number
A-20G-B
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A-20G-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
400 ~ 625gf
Release Force
285gf
Operating Position
0.640" (16.3mm)
Pretravel
0.051" (1.3mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.010" (0.25mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1473,71000 Kč473,71 Kč
10392,13800 Kč3 921,38 Kč
25363,75240 Kč9 093,81 Kč
50343,63640 Kč17 181,82 Kč
100324,62910 Kč32 462,91 Kč
250301,08108 Kč75 270,27 Kč
500286,20274 Kč143 101,37 Kč
Manufacturers Standard Package
Unit Price without VAT:473,71000 Kč
Unit Price with VAT:573,18910 Kč