
4X-KITMINI | |
|---|---|
DigiKey Part Number | Z8876-ND |
Manufacturer | |
Manufacturer Product Number | 4X-KITMINI |
Description | DIGTIAL OPERATOR PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mounting Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 620,40000 Kč | 4 620,40 Kč |
| 5 | 4 029,76800 Kč | 20 148,84 Kč |
| 10 | 3 798,76900 Kč | 37 987,69 Kč |
| 25 | 3 513,00720 Kč | 87 825,18 Kč |
| 50 | 3 310,72940 Kč | 165 536,47 Kč |
| Unit Price without VAT: | 4 620,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 590,68400 Kč |


