
3G3AX-RAO04600110-DE | |
|---|---|
DigiKey Part Number | 3G3AX-RAO04600110-DE-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-RAO04600110-DE |
Description | 3G3_X OUTPUT AC REACTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Load Reactor 5.5kW, 11A, 4.6mH |
Datasheet | Datasheet |
Category | For Use With/Related Products 3G3RX Series |
Manufacturer Omron Automation and Safety | Specifications 5.5kW, 11A, 4.6mH |
Packaging Box | Weight 12 lbs (5.4 kg) |
Part Status Active | Base Product Number |
Accessory Type AC Load Reactor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 725,28000 Kč | 11 725,28 Kč |
| Unit Price without VAT: | 11 725,28000 Kč |
|---|---|
| Unit Price with VAT: | 14 187,58880 Kč |

