
UDXS1212A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-UDXS1212A0X3-SRZTR-ND - Tape & Reel (TR) 555-UDXS1212A0X3-SRZCT-ND - Cut Tape (CT) 555-UDXS1212A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDXS1212A0X3-SRZ |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 12A, 12A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A, 12A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,56000 Kč | 554,56 Kč |
| 5 | 533,85400 Kč | 2 669,27 Kč |
| 10 | 525,20200 Kč | 5 252,02 Kč |
| 25 | 513,94720 Kč | 12 848,68 Kč |
| 50 | 505,59400 Kč | 25 279,70 Kč |
| 100 | 497,36280 Kč | 49 736,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 503,64335 Kč | 100 728,67 Kč |
| 400 | 495,42470 Kč | 198 169,88 Kč |
| Unit Price without VAT: | 554,56000 Kč |
|---|---|
| Unit Price with VAT: | 671,01760 Kč |

