Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 12A, 12A 4.5V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDXS1212A0X3-SRZ

DigiKey Part Number
555-UDXS1212A0X3-SRZTR-ND - Tape & Reel (TR)
555-UDXS1212A0X3-SRZCT-ND - Cut Tape (CT)
555-UDXS1212A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDXS1212A0X3-SRZ
Description
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 12A, 12A 4.5V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
0.6 ~ 5.5V
Voltage - Output 3
-
Current - Output (Max)
12A, 12A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
28-SMD Module
Size / Dimension
0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1499,10000 Kč499,10 Kč
5480,61400 Kč2 403,07 Kč
10472,82500 Kč4 728,25 Kč
25462,71280 Kč11 567,82 Kč
50455,18520 Kč22 759,26 Kč
100447,77560 Kč44 777,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200374,40585 Kč74 881,17 Kč
400368,29765 Kč147 319,06 Kč
Manufacturers Standard Package
Unit Price without VAT:499,10000 Kč
Unit Price with VAT:603,91100 Kč