


| SLX160A0XY3-SRZ | |
|---|---|
| DigiKey Part Number | 555-SLX160A0XY3-SRZTR-ND - Tape & Reel (TR) 555-SLX160A0XY3-SRZCT-ND - Cut Tape (CT) 555-SLX160A0XY3-SRZDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SLX160A0XY3-SRZ | 
| Description | 80A DC/DC CONVERT 0.45-2.0V, SAT | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | DC DC Converter Output 160A 7V - 14V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Input (Min) | 7V | |
| Voltage - Input (Max) | 14V | |
| Current - Output (Max) | 160A | |
| Applications | ITE (Commercial) | |
| Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 80.6% | |
| Mounting Type | Surface Mount | |
| Approval Agency | CSA, UL, VDE | |
| Standard Number | 62368-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 627,45000 Kč | 1 627,45 Kč | 
| 5 | 1 566,90000 Kč | 7 834,50 Kč | 
| 10 | 1 541,43300 Kč | 15 414,33 Kč | 
| 25 | 1 508,37680 Kč | 37 709,42 Kč | 
| 50 | 1 488,83580 Kč | 74 441,79 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 160 | 1 226,88950 Kč | 196 302,32 Kč | 
| Unit Price without VAT: | 1 627,45000 Kč | 
|---|---|
| Unit Price with VAT: | 1 969,21450 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic