
SHHN000A3CL41Z | |
|---|---|
DigiKey Part Number | 555-SHHN000A3CL41Z-ND |
Manufacturer | |
Manufacturer Product Number | SHHN000A3CL41Z |
Description | DC DC CONVERTER +/-15V 9W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 9 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,66000 Kč | 371,66 Kč |
| 5 | 357,89000 Kč | 1 789,45 Kč |
| 10 | 352,11500 Kč | 3 521,15 Kč |
| 25 | 344,56880 Kč | 8 614,22 Kč |
| 75 | 335,73560 Kč | 25 180,17 Kč |
| 150 | 330,27053 Kč | 49 540,58 Kč |
| 300 | 324,88667 Kč | 97 466,00 Kč |
| 525 | 320,60027 Kč | 168 315,14 Kč |
| Unit Price without VAT: | 371,66000 Kč |
|---|---|
| Unit Price with VAT: | 449,70860 Kč |

