New Product
Non-Isolated PoL Module DC DC Converter 1 Output 12V 167A 40V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QODN167A0B41-AHZ

DigiKey Part Number
555-QODN167A0B41-AHZ-ND
Manufacturer
Manufacturer Product Number
QODN167A0B41-AHZ
Description
BUS CONVERTER, 2000W QUARTER-BRI
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 167A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167A
Power (Watts)
2 kW
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Heat Sink, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
98.5%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.61" H (58.4mm x 36.8mm x 15.5mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 008,80000 Kč3 008,80 Kč
52 896,67400 Kč14 483,37 Kč
102 849,57600 Kč28 495,76 Kč
282 780,92250 Kč77 865,83 Kč
562 735,57071 Kč153 191,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 008,80000 Kč
Unit Price with VAT:3 640,64800 Kč