
QODN136A0B641-PHZ | |
|---|---|
DigiKey Part Number | 555-QODN136A0B641-PHZ-ND |
Manufacturer | |
Manufacturer Product Number | QODN136A0B641-PHZ |
Description | BUS CONVERTER, 1600W QUARTER-BRI |
Manufacturer Standard Lead Time | 72 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 136A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 136A | |
Power (Watts) | 1.6 kW | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 98.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.61" H (58.4mm x 36.8mm x 15.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 754,31000 Kč | 2 754,31 Kč |
| 5 | 2 651,62800 Kč | 13 258,14 Kč |
| 10 | 2 608,49800 Kč | 26 084,98 Kč |
| 25 | 2 552,50840 Kč | 63 812,71 Kč |
| 50 | 2 510,89040 Kč | 125 544,52 Kč |
| Unit Price without VAT: | 2 754,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 332,71510 Kč |

