New Product
Non-Isolated PoL Module DC DC Converter 1 Output 12V 136A 40V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QODN136A0B541-AHZ

DigiKey Part Number
555-QODN136A0B541-AHZ-ND
Manufacturer
Manufacturer Product Number
QODN136A0B541-AHZ
Description
BUS CONVERTER, 1600W QUARTER-BRI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 136A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
136A
Power (Watts)
1.6 kW
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Heat Sink, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
98.5%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.61" H (58.4mm x 36.8mm x 15.5mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 765,02000 Kč2 765,02 Kč
52 661,91600 Kč13 309,58 Kč
102 618,66100 Kč26 186,61 Kč
282 555,56143 Kč71 555,72 Kč
562 513,88804 Kč140 777,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 765,02000 Kč
Unit Price with VAT:3 345,67420 Kč