New Product
Non-Isolated PoL Module DC DC Converter 1 Output 12V 108A 40V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QODN108A0B541-PHZ

DigiKey Part Number
555-QODN108A0B541-PHZ-ND
Manufacturer
Manufacturer Product Number
QODN108A0B541-PHZ
Description
BUS CONVERTER, 1300W QUARTER-BRI
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 108A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
108A
Power (Watts)
1.3 kW
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 488,47000 Kč2 488,47 Kč
52 395,70400 Kč11 978,52 Kč
102 356,77400 Kč23 567,74 Kč
252 306,18520 Kč57 654,63 Kč
502 268,59460 Kč113 429,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 488,47000 Kč
Unit Price with VAT:3 011,04870 Kč