
QODN108A0B541-AHZ | |
|---|---|
DigiKey Part Number | 555-QODN108A0B541-AHZ-ND |
Manufacturer | |
Manufacturer Product Number | QODN108A0B541-AHZ |
Description | BUS CONVERTER, 1300W QUARTER-BRI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 108A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 108A | |
Power (Watts) | 1.3 kW | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Heat Sink, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 499,18000 Kč | 2 499,18 Kč |
| 5 | 2 406,03400 Kč | 12 030,17 Kč |
| 10 | 2 366,93700 Kč | 23 669,37 Kč |
| 28 | 2 309,92250 Kč | 64 677,83 Kč |
| 56 | 2 272,25732 Kč | 127 246,41 Kč |
| Unit Price without VAT: | 2 499,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 024,00780 Kč |

