
QODE167A0B841-PHZ | |
|---|---|
DigiKey Part Number | 555-QODE167A0B841-PHZ-ND |
Manufacturer | |
Manufacturer Product Number | QODE167A0B841-PHZ |
Description | BUS CONVERTER, 2000W QUARTER-BRI |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 167A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167A | |
Power (Watts) | 2 kW | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97.6% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 891,21000 Kč | 2 891,21 Kč |
| 5 | 2 783,49400 Kč | 13 917,47 Kč |
| 10 | 2 738,22300 Kč | 27 382,23 Kč |
| 25 | 2 679,43720 Kč | 66 985,93 Kč |
| 50 | 2 635,75300 Kč | 131 787,65 Kč |
| Unit Price without VAT: | 2 891,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 498,36410 Kč |

