


QHHD019A0B41Z | |
|---|---|
DigiKey Part Number | 555-QHHD019A0B41Z-ND |
Manufacturer | |
Manufacturer Product Number | QHHD019A0B41Z |
Description | DC DC CONVERTER 12V 225W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 19A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | QHHD019A0B41Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 19A | |
Power (Watts) | 225 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 348,91000 Kč | 1 348,91 Kč |
| 5 | 1 298,72600 Kč | 6 493,63 Kč |
| 24 | 1 251,43708 Kč | 30 034,49 Kč |
| 48 | 1 231,05146 Kč | 59 090,47 Kč |
| 72 | 1 219,28097 Kč | 87 788,23 Kč |
| 120 | 1 204,59050 Kč | 144 550,86 Kč |
| Unit Price without VAT: | 1 348,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 632,18110 Kč |



