
QBVW033A0B41Z | |
|---|---|
DigiKey Part Number | 555-QBVW033A0B41Z-ND |
Manufacturer | |
Manufacturer Product Number | QBVW033A0B41Z |
Description | DC DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 33A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33A | |
Power (Watts) | 400 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 771,60000 Kč | 1 771,60 Kč |
| 5 | 1 705,54200 Kč | 8 527,71 Kč |
| 24 | 1 643,43458 Kč | 39 442,43 Kč |
| 48 | 1 616,66229 Kč | 77 599,79 Kč |
| 72 | 1 601,19083 Kč | 115 285,74 Kč |
| 120 | 1 581,89133 Kč | 189 826,96 Kč |
| Unit Price without VAT: | 1 771,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 143,63600 Kč |

