


PVX006A0X3-78SRZ | |
|---|---|
DigiKey Part Number | 555-PVX006A0X3-78SRZTR-ND - Tape & Reel (TR) 555-PVX006A0X3-78SRZCT-ND - Cut Tape (CT) 555-PVX006A0X3-78SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVX006A0X3-78SRZ |
Description | 6 A NON-ISOLATED DCDC CONVERTER, |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 14.4V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 93.8% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module, Digital | Package / Case 17-SMD Module |
Number of Outputs 1 | Size / Dimension 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) |
Voltage - Input (Min) 3V | Control Features Enable, Active Low |
Voltage - Input (Max) 14.4V | Approval Agency CSA, UL, VDE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,16000 Kč | 194,16 Kč |
| 5 | 186,90600 Kč | 934,53 Kč |
| 10 | 183,88300 Kč | 1 838,83 Kč |
| 25 | 179,95800 Kč | 4 498,95 Kč |
| 50 | 177,03400 Kč | 8 851,70 Kč |
| 100 | 174,15800 Kč | 17 415,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 176,36245 Kč | 35 272,49 Kč |
| 400 | 173,48960 Kč | 69 395,84 Kč |
| 600 | 171,82812 Kč | 103 096,87 Kč |
| 1 000 | 169,75793 Kč | 169 757,93 Kč |
| Unit Price without VAT: | 194,16000 Kč |
|---|---|
| Unit Price with VAT: | 234,93360 Kč |


