


PVX006A0X3-78SRZ | |
|---|---|
DigiKey Part Number | 555-PVX006A0X3-78SRZTR-ND - Tape & Reel (TR) 555-PVX006A0X3-78SRZCT-ND - Cut Tape (CT) 555-PVX006A0X3-78SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVX006A0X3-78SRZ |
Description | 6 A NON-ISOLATED DCDC CONVERTER, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.8% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | |
Control Features | Enable, Active Low | |
Approval Agency | CSA, UL, VDE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,49000 Kč | 195,49 Kč |
| 5 | 188,18400 Kč | 940,92 Kč |
| 10 | 185,13900 Kč | 1 851,39 Kč |
| 25 | 181,18760 Kč | 4 529,69 Kč |
| 50 | 178,24360 Kč | 8 912,18 Kč |
| 100 | 175,34800 Kč | 17 534,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 177,56750 Kč | 35 513,50 Kč |
| 400 | 174,67503 Kč | 69 870,01 Kč |
| 600 | 173,00217 Kč | 103 801,30 Kč |
| 1 000 | 170,91784 Kč | 170 917,84 Kč |
| Unit Price without VAT: | 195,49000 Kč |
|---|---|
| Unit Price with VAT: | 236,54290 Kč |


