Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 14A 4.5V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKX014A0X43-SRZ

DigiKey Part Number
555-PKX014A0X43-SRZTR-ND - Tape & Reel (TR)
555-PKX014A0X43-SRZCT-ND - Cut Tape (CT)
555-PKX014A0X43-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PKX014A0X43-SRZ
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 14A 4.5V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
14A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95.2%
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm)
Supplier Device Package
Module
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1327,78000 Kč327,78 Kč
5315,51600 Kč1 577,58 Kč
10310,41300 Kč3 104,13 Kč
25303,77400 Kč7 594,35 Kč
50298,83520 Kč14 941,76 Kč
100293,97620 Kč29 397,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200297,69285 Kč59 538,57 Kč
400292,83810 Kč117 135,24 Kč
600290,03243 Kč174 019,46 Kč
Manufacturers Standard Package
Unit Price without VAT:327,78000 Kč
Unit Price with VAT:396,61380 Kč