
PKX014A0X43-SRZ | |
|---|---|
DigiKey Part Number | 555-PKX014A0X43-SRZTR-ND - Tape & Reel (TR) 555-PKX014A0X43-SRZCT-ND - Cut Tape (CT) 555-PKX014A0X43-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKX014A0X43-SRZ |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 14A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 14A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.2% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,78000 Kč | 327,78 Kč |
| 5 | 315,51600 Kč | 1 577,58 Kč |
| 10 | 310,41300 Kč | 3 104,13 Kč |
| 25 | 303,77400 Kč | 7 594,35 Kč |
| 50 | 298,83520 Kč | 14 941,76 Kč |
| 100 | 293,97620 Kč | 29 397,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 297,69285 Kč | 59 538,57 Kč |
| 400 | 292,83810 Kč | 117 135,24 Kč |
| 600 | 290,03243 Kč | 174 019,46 Kč |
| Unit Price without VAT: | 327,78000 Kč |
|---|---|
| Unit Price with VAT: | 396,61380 Kč |

