
PKX014A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PKX014A0X3-SRZTR-ND - Tape & Reel (TR) 555-PKX014A0X3-SRZCT-ND - Cut Tape (CT) 555-PKX014A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKX014A0X3-SRZ |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 14A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 14A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.2% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,65000 Kč | 309,65 Kč |
| 5 | 298,06800 Kč | 1 490,34 Kč |
| 10 | 293,22700 Kč | 2 932,27 Kč |
| 25 | 286,96200 Kč | 7 174,05 Kč |
| 50 | 282,29740 Kč | 14 114,87 Kč |
| 100 | 277,70840 Kč | 27 770,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 273,18480 Kč | 54 636,96 Kč |
| 400 | 268,72958 Kč | 107 491,83 Kč |
| 600 | 266,15655 Kč | 159 693,93 Kč |
| Unit Price without VAT: | 309,65000 Kč |
|---|---|
| Unit Price with VAT: | 374,67650 Kč |






