Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 7A 4.5V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKX007A0X3-SRZ

DigiKey Part Number
555-PKX007A0X3-SRZTR-ND - Tape & Reel (TR)
555-PKX007A0X3-SRZCT-ND - Cut Tape (CT)
555-PKX007A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PKX007A0X3-SRZ
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 7A 4.5V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
7A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm)
Supplier Device Package
Module
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1229,30000 Kč229,30 Kč
5220,81400 Kč1 104,07 Kč
10217,22400 Kč2 172,24 Kč
25212,59200 Kč5 314,80 Kč
50209,14000 Kč10 457,00 Kč
100205,73840 Kč20 573,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200208,34110 Kč41 668,22 Kč
400204,94678 Kč81 978,71 Kč
600202,98347 Kč121 790,08 Kč
1 000200,53678 Kč200 536,78 Kč
Manufacturers Standard Package
Unit Price without VAT:229,30000 Kč
Unit Price with VAT:277,45300 Kč