DC DC Converter Output - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJT020A0X43-SRZ

DigiKey Part Number
555-PJT020A0X43-SRZTR-ND - Tape & Reel (TR)
555-PJT020A0X43-SRZCT-ND - Cut Tape (CT)
555-PJT020A0X43-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJT020A0X43-SRZ
Description
DC DC CONVERTER 0.51-3.63V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC DC Converter Output - Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1407,78000 Kč407,78 Kč
5392,66200 Kč1 963,31 Kč
10386,30000 Kč3 863,00 Kč
25378,02280 Kč9 450,57 Kč
50371,88300 Kč18 594,15 Kč
100365,82930 Kč36 582,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200370,45195 Kč74 090,39 Kč
400364,40980 Kč145 763,92 Kč
Manufacturers Standard Package
Unit Price without VAT:407,78000 Kč
Unit Price with VAT:493,41380 Kč