
PJT007A0X43-SRZ | |
|---|---|
DigiKey Part Number | 555-PJT007A0X43-SRZTR-ND - Tape & Reel (TR) 555-PJT007A0X43-SRZCT-ND - Cut Tape (CT) 555-PJT007A0X43-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT007A0X43-SRZ |
Description | DC DC CONVERTER 0.51-5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.51 ~ 5.5V 7A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,39000 Kč | 272,39 Kč |
| 5 | 262,19800 Kč | 1 310,99 Kč |
| 10 | 257,96800 Kč | 2 579,68 Kč |
| 25 | 252,44840 Kč | 6 311,21 Kč |
| 50 | 248,35220 Kč | 12 417,61 Kč |
| 100 | 244,31260 Kč | 24 431,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 240,33415 Kč | 48 066,83 Kč |
| 400 | 236,41675 Kč | 94 566,70 Kč |
| 600 | 234,15178 Kč | 140 491,07 Kč |
| Unit Price without VAT: | 272,39000 Kč |
|---|---|
| Unit Price with VAT: | 329,59190 Kč |

