
PDT012A0X43-SRZ | |
|---|---|
DigiKey Part Number | 555-PDT012A0X43-SRZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDT012A0X43-SRZ |
Description | DC DC CONVERTER 0.45-5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 5.5V 12A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.4% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 300,28035 Kč | 60 056,07 Kč |
| 400 | 295,38413 Kč | 118 153,65 Kč |
| 600 | 292,55430 Kč | 175 532,58 Kč |
| Unit Price without VAT: | 300,28035 Kč |
|---|---|
| Unit Price with VAT: | 363,33922 Kč |



