
NSR010A0X4Z | |
|---|---|
DigiKey Part Number | 555-NSR010A0X4Z-ND |
Manufacturer | |
Manufacturer Product Number | NSR010A0X4Z |
Description | DC DC CONVERTER 0.6-6V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 10A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.6% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.27" W x 0.65" H (10.4mm x 6.9mm x 16.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,34000 Kč | 356,34 Kč |
| 5 | 343,15000 Kč | 1 715,75 Kč |
| 10 | 337,60600 Kč | 3 376,06 Kč |
| 25 | 330,38240 Kč | 8 259,56 Kč |
| 50 | 325,01120 Kč | 16 250,56 Kč |
| 100 | 319,72390 Kč | 31 972,39 Kč |
| 315 | 311,14635 Kč | 98 011,10 Kč |
| 630 | 306,06851 Kč | 192 823,16 Kč |
| Unit Price without VAT: | 356,34000 Kč |
|---|---|
| Unit Price with VAT: | 431,17140 Kč |


