Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 3A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR003A0X4Z

DigiKey Part Number
555-NSR003A0X4Z-ND
Manufacturer
Manufacturer Product Number
NSR003A0X4Z
Description
DC DC CONVERTER 0.6-6V 18W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 3A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
18 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95.8%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.41" L x 0.31" W x 0.65" H (10.4mm x 7.9mm x 16.5mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 886
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1211,45000 Kč211,45 Kč
5203,55400 Kč1 017,77 Kč
10200,25800 Kč2 002,58 Kč
25195,97840 Kč4 899,46 Kč
50192,79940 Kč9 639,97 Kč
100189,66650 Kč18 966,65 Kč
315184,58175 Kč58 143,25 Kč
630181,57137 Kč114 389,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,45000 Kč
Unit Price with VAT:255,85450 Kč