Non-Isolated PoL Module DC DC Converter 1 Output 18.5 ~ 60V 6.7A 18V - 85V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JRCS016A0S64-HZ

DigiKey Part Number
555-JRCS016A0S64-HZ-ND
Manufacturer
Manufacturer Product Number
JRCS016A0S64-HZ
Description
DC DC CONVERTER 18.5-60 V 400W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 18.5 ~ 60V 6.7A 18V - 85V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
85V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.7A
Power (Watts)
400 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.39" L x 2.27" W x 0.51" H (60.7mm x 57.7mm x 13.0mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 371,72000 Kč2 371,72 Kč
52 283,40600 Kč11 417,03 Kč
102 246,28200 Kč22 462,82 Kč
402 173,72350 Kč86 948,94 Kč
802 138,26050 Kč171 060,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 371,72000 Kč
Unit Price with VAT:2 869,78120 Kč