
FLP0412FPMXXZ01A | |
|---|---|
DigiKey Part Number | 555-FLP0412FPMXXZ01A-ND |
Manufacturer | |
Manufacturer Product Number | FLP0412FPMXXZ01A |
Description | AC/DC CNVT 12V 24V 5V 3.3V 450W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 12V 24V 5V 3.3V 90 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 5V | |
Voltage - Output 4 | 3.3V | |
Voltage - Output 6 | - | |
Current - Output 1 | 37.5 A | |
Current - Output 2 | 2 A | |
Current - Output 3 | 12 A | |
Current - Output 4 | 12 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 3.00" W x 1.40" H (178.0mm x 76.2mm x 35.6mm) | |
Approval Agency | CB, CE, cUL, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5 773,05000 Kč | 69 276,60 Kč |
| Unit Price without VAT: | 5 773,05000 Kč |
|---|---|
| Unit Price with VAT: | 6 985,39050 Kč |



