


EVW010A0B41Z | |
|---|---|
DigiKey Part Number | 555-EVW010A0B41Z-ND |
Manufacturer | |
Manufacturer Product Number | EVW010A0B41Z |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 0.90" W x 0.34" H (57.9mm x 22.8mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,21000 Kč | 1 010,21 Kč |
| 5 | 972,67000 Kč | 4 863,35 Kč |
| 10 | 956,85800 Kč | 9 568,58 Kč |
| 36 | 928,31000 Kč | 33 419,16 Kč |
| 72 | 913,18847 Kč | 65 749,57 Kč |
| 108 | 904,45194 Kč | 97 680,81 Kč |
| Unit Price without VAT: | 1 010,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,35410 Kč |


