
ESTW015A0F41Z | |
|---|---|
DigiKey Part Number | 555-ESTW015A0F41Z-ND |
Manufacturer | |
Manufacturer Product Number | ESTW015A0F41Z |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.28" L x 0.90" W x 0.34" H (57.9mm x 22.8mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,42000 Kč | 526,42 Kč |
| 5 | 506,80800 Kč | 2 534,04 Kč |
| 10 | 498,57700 Kč | 4 985,77 Kč |
| 36 | 483,72389 Kč | 17 414,06 Kč |
| 72 | 475,84972 Kč | 34 261,18 Kč |
| 108 | 471,30398 Kč | 50 900,83 Kč |
| 252 | 461,92599 Kč | 116 405,35 Kč |
| Unit Price without VAT: | 526,42000 Kč |
|---|---|
| Unit Price with VAT: | 636,96820 Kč |

