Isolated Module DC DC Converter 1 Output 28V 3.6A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERCW003A6R41-HZ

DigiKey Part Number
555-ERCW003A6R41-HZ-ND
Manufacturer
Manufacturer Product Number
ERCW003A6R41-HZ
Description
DC DC CONVERTER 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 3.6A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.6A
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93.4%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.35" H (58.4mm x 22.8mm x 8.8mm)
Supplier Device Package
Eighth Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 138,93000 Kč1 138,93 Kč
51 050,53000 Kč5 252,65 Kč
101 014,62300 Kč10 146,23 Kč
36951,44278 Kč34 251,94 Kč
72918,91042 Kč66 161,55 Kč
108900,40204 Kč97 243,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 138,93000 Kč
Unit Price with VAT:1 378,10530 Kč