Isolated Module DC DC Converter 1 Output 5V 24A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHHD024A0A41-18HZ

DigiKey Part Number
555-EHHD024A0A41-18HZ-ND
Manufacturer
Manufacturer Product Number
EHHD024A0A41-18HZ
Description
DC DC CONVERTER 5V 120W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 24A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
24A
Power (Watts)
120 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504868,49145 Kč437 719,69 Kč
Unit Price without VAT:868,49145 Kč
Unit Price with VAT:1 050,87465 Kč