
EBVW025A0B9641-HZ | |
|---|---|
DigiKey Part Number | 555-EBVW025A0B9641-HZ-ND |
Manufacturer | |
Manufacturer Product Number | EBVW025A0B9641-HZ |
Description | DC DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 25A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.7% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 402,77000 Kč | 1 402,77 Kč |
| 5 | 1 350,56800 Kč | 6 752,84 Kč |
| 10 | 1 328,63400 Kč | 13 286,34 Kč |
| 36 | 1 288,95000 Kč | 46 402,20 Kč |
| 72 | 1 267,94097 Kč | 91 291,75 Kč |
| 108 | 1 255,80204 Kč | 135 626,62 Kč |
| Unit Price without VAT: | 1 402,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 697,35170 Kč |


