Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 20A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBDW020A0B41Z

DigiKey Part Number
555-EBDW020A0B41Z-ND
Manufacturer
Manufacturer Product Number
EBDW020A0B41Z
Description
DC DC CONVERTER 12V 240W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 20A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Intermediate Bus Converter, Digital
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
240 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95.2%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5041 566,07708 Kč789 302,85 Kč
Unit Price without VAT:1 566,07708 Kč
Unit Price with VAT:1 894,95327 Kč