
DIGITAL_POL_EVAL_KIT | |
|---|---|
DigiKey Part Number | 555-1268-ND |
Manufacturer | |
Manufacturer Product Number | DIGITAL_POL_EVAL_KIT |
Description | EVAL BOARD FOR PDT012 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDT012 Digital Power Insight™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniOn Power™ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.45V ~ 5.5V | |
Current - Output | 12A | |
Voltage - Input | 3V ~ 14.4V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | PDT012 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 346,80000 Kč | 4 346,80 Kč |
| Unit Price without VAT: | 4 346,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 259,62800 Kč |

