CP3500AC54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3500AC54TEZ

DigiKey Part Number
555-CP3500AC54TEZ-ND
Manufacturer
Manufacturer Product Number
CP3500AC54TEZ
Description
AC/DC CONVERTER 54V 3500W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 54V 90 ~ 140 VAC, 185 ~ 300 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 140 VAC, 185 ~ 300 VAC
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
64.8 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-10°C ~ 75°C
Features
80 Plus® Gold, Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PMBus™ PFC, Remote On/Off, Remote Sense, Standby
Mounting Type
Rack Mount
Size / Dimension
13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 914,81000 Kč17 914,81 Kč
316 854,31333 Kč50 562,94 Kč
516 414,79000 Kč82 073,95 Kč
Manufacturers Standard Package
Unit Price without VAT:17 914,81000 Kč
Unit Price with VAT:21 676,92010 Kč