CLP0424FPXXXZ02A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP0424FPXXXZ02A

DigiKey Part Number
555-CLP0424FPXXXZ02A-ND
Manufacturer
Manufacturer Product Number
CLP0424FPXXXZ02A
Description
AC/DC CONVERTER 24V 451W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
18.8 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
92%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
Approval Agency
CB, CE, cUL, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 280,39000 Kč5 280,39 Kč
55 029,14000 Kč25 145,70 Kč
124 897,56333 Kč58 770,76 Kč
364 737,25583 Kč170 541,21 Kč
Manufacturers Standard Package
Unit Price without VAT:5 280,39000 Kč
Unit Price with VAT:6 389,27190 Kč