
CLP0412FPXXXZ01A | |
|---|---|
DigiKey Part Number | 555-CLP0412FPXXXZ01A-ND |
Manufacturer | |
Manufacturer Product Number | CLP0412FPXXXZ01A |
Description | AC/DC CONVERTER 12V 450W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Open Frame | Features Remote On/Off |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 265 VAC | Size / Dimension 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 37.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 257,97000 Kč | 4 257,97 Kč |
| 5 | 4 055,42800 Kč | 20 277,14 Kč |
| 12 | 3 949,32167 Kč | 47 391,86 Kč |
| 36 | 3 820,06694 Kč | 137 522,41 Kč |
| Unit Price without VAT: | 4 257,97000 Kč |
|---|---|
| Unit Price with VAT: | 5 152,14370 Kč |


