
CLP0312FPXXXZ01A | |
|---|---|
DigiKey Part Number | 555-CLP0312FPXXXZ01A-ND |
Manufacturer | |
Manufacturer Product Number | CLP0312FPXXXZ01A |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 447,66000 Kč | 3 447,66 Kč |
| 5 | 3 283,50000 Kč | 16 417,50 Kč |
| 12 | 3 197,59333 Kč | 38 371,12 Kč |
| 36 | 3 092,95278 Kč | 111 346,30 Kč |
| 60 | 3 045,45550 Kč | 182 727,33 Kč |
| Unit Price without VAT: | 3 447,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 171,66860 Kč |

