
CLP0228FPXXXZ01A | |
|---|---|
DigiKey Part Number | 555-CLP0228FPXXXZ01A-ND |
Manufacturer | |
Manufacturer Product Number | CLP0228FPXXXZ01A |
Description | AC/DC CONVERTER 28V 200W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93.6% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 238,39000 Kč | 2 238,39 Kč |
| 5 | 2 131,92600 Kč | 10 659,63 Kč |
| 12 | 2 076,16000 Kč | 24 913,92 Kč |
| 36 | 2 008,20778 Kč | 72 295,48 Kč |
| 60 | 1 977,37117 Kč | 118 642,27 Kč |
| 108 | 1 942,48417 Kč | 209 788,29 Kč |
| Unit Price without VAT: | 2 238,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 708,45190 Kč |



